Panasonic ELL6UH680M

Image may be a representation.
See specs for product details.
Inductor; Power Inductor; Unshielded Power Choke SMT 68uH 700mA
Manufacturer #: ELL6UH680M
Allied Stock #: 70068819

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.30 (Each)
2000 $0.30
Availability

0 can ship immediately.

2365 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000
Product Specifications
Product Attribute Attribute Value Search
Series H Series
Inductance 68 μH
Termination SMD
Tolerance ±20 %
Type Power
Product Added to Cart
Panasonic
Inductor; Power Inductor; Unshielded Power Choke SMT 68uH 700mA
Allied Stock #: 70068819
Mfr's Part #: ELL6UH680M
$0.300 Each
Quantity added: