Panasonic ELL6SH3R3M

Image may be a representation.
See specs for product details.
ELL6S Series Wire-wound SMD Inductor 3.3 uH +/-20% 2.2A Idc
Manufacturer #: ELL6SH3R3M
Allied Stock #: 70068794
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series H Series
Current Rating 2.2 A
Inductance 3.3 μH
Termination SMD
Tolerance ±20 %
Type Chokes
Frequency, Test 100 kHz
Resistance, DC 34 mΩ
Product Added to Cart
Panasonic
ELL6S Series Wire-wound SMD Inductor 3.3 uH +/-20% 2.2A Idc
Allied Stock #: 70068794
Mfr's Part #: ELL6SH3R3M
$0.480 Each
Quantity added: