Panasonic ELJFA151JF

Image may be a representation.
See specs for product details.
Wire-wound SMD Inductor 150 uH +/-5% 50mA Idc Q:20
Manufacturer #: ELJFA151JF
Allied Stock #: 70068626
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.35 (Each)
2000 $0.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000
Product Specifications
Product Attribute Attribute Value Search
Series FA Series
Current Rating 0.05 A
Frequency, Self Resonant 8 MHz
Inductance 150 μH
Maximum Operating Temperature 85 °C
Minimum Operating Temperature –20 °C
Termination SMD
Tolerance ±5 %
Type Power
Case Size 1210 (3225 mm)
Resistance, DC 15 Ω
Product Added to Cart
Panasonic
Wire-wound SMD Inductor 150 uH +/-5% 50mA Idc Q:20
Allied Stock #: 70068626
Mfr's Part #: ELJFA151JF
$0.350 Each
Quantity added: