Panasonic EEUFC1H221S

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Fc Radial Elec Cap 220uF 50V
Manufacturer #: EEUFC1H221S
Allied Stock #: 70068478

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

465 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series FC Series
Capacitance 220 uF
Maximum Operating Temperature +105 °C
Minimum Operating Temperature –55 °C
Termination Radial Leads
Tolerance 20 %
Element Material Aluminum Electrolytic
Case Size 12.5 mm Dia. x 15 mm L
Voltage Rating 50 VDC

Overview

Features:

  • Capacitance Range: 1 μF to 15000 μF
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 to 5000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Low Impedance

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Electrolytic; Fc Radial Elec Cap 220uF 50V
    Allied Stock #: 70068478
    Mfr's Part #: EEUFC1H221S
    $1.140 Each
    Quantity added: