Panasonic EEFCD1C8R2R

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Polymer; Al Electrolytic Capacitor; 8.2uF 16V
Manufacturer #: EEFCD1C8R2R
Allied Stock #: 70068314
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.37 (Each)
5 $0.37
Availability

0 can ship immediately.

840 can ship in 4 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series CD Series
Capacitance 8.2 uF
Dimensions 0.287" x 0.169" (7.3 x 4.3mm) LxW
Maximum Operating Temperature +105 °C
Minimum Operating Temperature –40 °C
Termination SMD
Tolerance 20 %
ESR 45 Milliohms
Element Material Aluminum Electrolytic
Case Size 2916 (7343 mm)
Voltage Rating 16 VDC
Product Added to Cart
Panasonic
Capacitor; Aluminum Polymer; Al Electrolytic Capacitor; 8.2uF 16V
Allied Stock #: 70068314
Mfr's Part #: EEFCD1C8R2R
$0.370 Each
Quantity added: