Panasonic EEEFK1E101XP

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Ecap 100uF 25V D8 Case FK SMT
Manufacturer #: EEEFK1E101XP
Allied Stock #: 70068122
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 128
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.13 (Each)
1 $0.13
2 $0.12
Availability

128 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series FK Series
Capacitance 100 uF
Termination SMD
Tolerance 20 %
Element Material Aluminum Electrolytic
Voltage Rating 25 VDC
Product Added to Cart
Panasonic
Capacitor; Aluminum Electrolytic; Ecap 100uF 25V D8 Case FK SMT
Allied Stock #: 70068122
Mfr's Part #: EEEFK1E101XP
$0.130 Each
Quantity added: