Panasonic EEEFK1C471P

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Ecap 470uF 16V F Case
Manufacturer #: EEEFK1C471P
Allied Stock #: 70068113

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 3
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.23 (Each)
1 $0.23
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series FK Series
Capacitance 470 uF
Termination SMD
Tolerance 20 %
Element Material Aluminum Electrolytic
Voltage Rating 16 VDC
Product Added to Cart
Panasonic
Capacitor; Aluminum Electrolytic; Ecap 470uF 16V F Case
Allied Stock #: 70068113
Mfr's Part #: EEEFK1C471P
$0.230 Each
Quantity added: