Panasonic EEEFC1C101P

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; 16V 100uF E Case Fc SMT
Manufacturer #: EEEFC1C101P
Allied Stock #: 70068035

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

3357 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series FC Series
Capacitance 100 uF
Case Code E
Maximum Operating Temperature +105 °C
Minimum Operating Temperature –40 °C
Termination SMD
Tolerance 20 %
Element Material Aluminum Electrolytic
Case Size 8 mm Dia. x 6.2 mm L
Voltage Rating 16 VDC

Overview

  • Endurance: 105°C 1000 h
  • Low Impedance (1⁄2 for HA Series)
  • 5.4 mm Height (≤φ6.3)

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Electrolytic; 16V 100uF E Case Fc SMT
    Allied Stock #: 70068035
    Mfr's Part #: EEEFC1C101P
    $0.205 Each
    Quantity added: