Panasonic EEE-FK1A102P

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 1000 uF; Tol 20%; Vol-Rtg 10 VDC; SMT; 10x10.2; CT
Manufacturer #: EEE-FK1A102P
Allied Stock #: 70258198

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.701 (Each)
1000 $0.701
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Series FK Series
Capacitance 1000 uF
Case Code G
Configuration Radial, Can
Current, Ripple 0.85 A
Dimensions 0.394" x 0.402" (10 x 10.2mm) Dia. x L
Mounting Type PCB
Maximum Operating Temperature 105 Deg. C
Minimum Operating Temperature -55 Deg. C
Termination SMD
Tolerance 20 %
ESR 0.08 Ohm
Element Material Aluminum Electrolytic
Case Size 0.394 In. Dia. x 0.402 In. L (10 mm Dia. x 10.2 mm L)
Life 2000 Hours
Packaging Cut Tape
Voltage Rating 10 VDC
Special Features Automotive

Overview

Features:

  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 1000 uF; Tol 20%; Vol-Rtg 10 VDC; SMT; 10x10.2; CT
    Allied Stock #: 70258198
    Mfr's Part #: EEE-FK1A102P
    $0.701 Each
    Quantity added: