Skip to content
Panasonic

Panasonic EEE-1AA221XP

Mfr. Part #: EEE-1AA221XP
Allied Stock #: 70256246

Description

Capacitor,Alum Electrolytic,Cap 220 uF,Tol 20%,Vol-Rtg 10 VDC,SMT,6.3x8,TR

Availability

Can ship immediately:

600

Request Lead Time  

Price

Qty.

Standard Price

100

$0.24

500

$0.13

Minimum Qty: 100
Multiples Of: 100
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Capacitance 220 uF
Capacitance Range 100 to 999 uF
Case Code D8
Case Size 0.248 In. Dia. x 0.315 In. L (6.3 mm Dia. x 8 mm L)
Configuration Radial, Can
Dimensions 0.248" x 0.315" (6.3 x 8mm) Dia. x L
Element Material Aluminum Electrolytic
Maximum Operating Temperature 85 C
Minimum Operating Temperature -40 C
Mounting Type PCB
Packaging Tape & Reel
Series S Series
Special Features Automotive
Termination SMD
Tolerance 20 %
Voltage Rating 10 VDC
Product Added to Cart
Panasonic
Capacitor,Alum Electrolytic,Cap 220 uF,Tol 20%,Vol-Rtg 10 VDC,SMT,6.3x8,TR
Allied Stock #: 70256246
Mfr's Part #: EEE-1AA221XP
$0.237 Each
Quantity added: