Panasonic ECWU2563V16

Image may be a representation.
See specs for product details.
Capacitor; Film; Cap 0.056uF; Vol-Rtg 250V; SMT; Pen Film
Manufacturer #: ECWU2563V16
Allied Stock #: 70067966
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.50 (Each)
2000 $0.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000
Product Specifications
Product Attribute Attribute Value Search
Series ECWU Series
Capacitance 0.056 uF
Dimensions 0.236" x 0.161" x 0.11" (6 x 4.1 x 2.8mm) LxWxT
Maximum Operating Temperature +85 °C
Minimum Operating Temperature –55 °C
Termination SMD
Tolerance 5 %
Element Material Polyethylene Metallized
Case Size 2416 (6041 mm)
Voltage Rating 250 VDC
Product Added to Cart
Panasonic
Capacitor; Film; Cap 0.056uF; Vol-Rtg 250V; SMT; Pen Film
Allied Stock #: 70067966
Mfr's Part #: ECWU2563V16
$0.500 Each
Quantity added: