Skip to content
Panasonic

Panasonic DS2Y-S-DC12V

Mfr. Part #: DS2Y-S-DC12V
Allied Stock #: 70158615

Description

Relay, 2 A (Switching), 3 A (Carrying), Miniature, 100 Megohms @ 500 VDC, PCB

Availability

Can ship immediately:

1381

Request Lead Time  

Price

Qty.

Standard Price

1

$3.95

50

$3.55

100

$3.10

250

$2.84

500

$2.51

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Contact Form DPDT
Contact Material Gold-Clad Sliver
Control Voltage 12 VDC
Current Rating 2 A
Dielectric Rating 100 Megohms @ 500 VDC
Dimensions 0.787" L x 0.390" W x 0.366" H
Function General Purpose
Latch Type Single Side Stable
Maximum Operating Temperature 70 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of Pins 8 Pin
Power Rating 62.5/60 VA/W
Primary Type Signal Relays
Product Header DS2Y Series Miniature Relays
Relay Type Electromechanical
Series DS2Y Series
Standards UL, CSA
Termination PCB
Voltage Rating 250 VAC
Product Added to Cart
Panasonic
Relay, 2 A (Switching), 3 A (Carrying), Miniature, 100 Megohms @ 500 VDC, PCB
Allied Stock #: 70158615
Mfr's Part #: DS2Y-S-DC12V
$3.950 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: