Skip to content
Panasonic

Panasonic DS2E-SL2-DC24V

Mfr. Part #: DS2E-SL2-DC24V
Allied Stock #: 70158680

Description

Relay, 2 A AC/DC (Switching),3 A AC/DC (Carrying), Amber Sealed Type, 2 Form C

Availability

Can ship immediately:

295

Request Lead Time  

Price

Qty.

Standard Price

1

$6.77

10

$6.47

25

$6.30

50

$6.13

100

$5.96

250

$5.75

500

$5.55

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Contact Form DPDT
Contact Material Gold-Clad Sliver
Control Voltage 24 VDC
Current Rating 2 A
Dielectric Rating 100 Megohms @ 500 VDC
Dimensions 0.787" L x 0.390" W x 0.386" H
Function Latching
Maximum Operating Temperature 70 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of Pins 10 Pin
Power Rating 125/60 VA/W
Primary Type Signal Relays
Product Description Suitable for use in difficult environments epoxy resin seals the parts and cut off the external atmosphere, thus enabling use in difficult environments. Can be used with automatic solder and automatic wash systems. Automatic soldering and automatic washing can be carried out once the parts are mounted on PC boards. Gold-clad twin contacts ensure high reliability highly stable gold cladding on the contacts ensures that contact resistance changes little over time. Furthermore, the use of twin contacts, a configuration that performs with superior contact reliability, ensures extremely low contact failure rates even under low level loads. Polarized magnetic circuits realize resistance to shock and vibration high-performance polarized magnetic circuits that utilize the energy of permanent magnets have made it possible to create relays with strong resistance to shock and vibration. DIL terminal array enables use of IC sockets. Widening scope of application with multicontact latching. In addition to single side stable types, you can take advantage of the memory of functions of convenient 1 coil or 2 coil latching relays. Telecommunications, measuring devices, office equipment, computers and related equipment, DS relays are also recommended for a broad range of applications including business devices, audio systems, and industrial equipment.
Product Header DS Series Miniature Relays
Relay Type Electromechanical
Series DS Series
Standards UL, CSA
Termination PCB
Voltage Rating 30 VDC
Close
SuccessProduct Added to Cart
70158680
Panasonic
Relay, 2 A AC/DC (Switching),3 A AC/DC (Carrying), Amber Sealed Type, 2 Form C
Allied Stock #: 70158680
Mfr's Part #: DS2E-SL2-DC24V
$6.770 Each
Quantity added: