Panasonic CB1A-M-12V

Image may be a representation.
See specs for product details.
Relay; E-Mech; Automotive; SPST-NO; Cur-Rtg40A; Ctrl-V 12DC; Vol-Rtg 14DC; Bracket Mnt
Manufacturer #: CB1A-M-12V
Allied Stock #: 70158373

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.82 (Each)
1 $3.82
25 $3.63
50 $3.45
100 $3.28
250 $3.12
Availability

697 can ship immediately.

450 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Product Header : CB Series Automotive Relays
Series : CB Series
Current Rating : 40 A
Mounting Type : Panel Mount
Termination : QC Tabs
Contact Form : SPST-NO
Function : Automotive
Relay Type : Electromechanical Relay
Voltage Rating : 14 VDC
Voltage, Control : 12 VDC

Overview

CB Series
These high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Product Added to Cart
Panasonic
Relay; E-Mech; Automotive; SPST-NO; Cur-Rtg40A; Ctrl-V 12DC; Vol-Rtg 14DC; Bracket Mnt
Allied Stock #: 70158373
Mfr's Part #: CB1A-M-12V
$3.820 Each
Quantity added: