Panasonic BR2330A/GA

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 255mAh; Thru-Hole; BR Series
Manufacturer #: BR2330A/GA
Allied Stock #: 70196829
RoHS Exempt

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.45 (Each)
1 $2.45
5 $2.29
10 $2.18
25 $2.08
50 $2.00
100 $1.93
250 $1.90
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header BR Series Coin Type Lithium Battery
Series BR Series
Capacity 255 mAh
Chemical System Lithium
Dimensions 3mm H x 23mm Dia.
Size Coin/Button
Tab Type Coin/Button Batteries
Operating Temperature -40 to 125 C
Termination PCB Thru-Hole
Weight 3.2 g
Voltage Rating 3 V
Primary Type Non-Rechargeable
Alternate Mfr Part Number COMP-60A/GA

Overview

LITHIUM - Coin Type Coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are available in two types: poly-carbonmonofluoride lithium batteries (BR series) for uses that require extended reliability and safety, and manganese dioxide lithium batteries (CR series) for uses that require high voltage and strong load pulse characteristics.
Features

  • High Voltage of 3 Volts — Twice That of Conventional Dry Batteries
  • Extremely Small Self-Discharge for Long Service and Shelf Life

  • Product Added to Cart
    Panasonic
    Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 255mAh; Thru-Hole; BR Series
    Allied Stock #: 70196829
    Mfr's Part #: BR2330A/GA
    $2.450 Each
    Quantity added: