Panasonic BR2325-HGN

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; Coin/Button; Lithium Poly-CarbonMonofluoride; 3VDC; 165mAh
Manufacturer #: BR2325-HGN
Allied Stock #: 70196895
RoHS Exempt

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.15 (Each)
1 $3.15
5 $2.59
10 $2.19
25 $2.04
50 $1.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header BR Series Coin Type Lithium Poly-Carbonmonofluoride Battery
Series BR Series
Capacity 165 mAh
Chemical System Lithium Poly-Carbon Monofluoride
Dimensions 2.5mm H x 23mm Dia.
Size Coin/Button
Tab Type Coin/Button Batteries
Operating Temperature -30 to 80 C
Termination PCB Thru-Hole
Weight 3.2 g
Voltage Rating 3 V
Voltage, Battery 3 V
Primary Type Non-Rechargeable
Alternate Mfr Part Number COMP-2-3

Overview

Panasonic coin-type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy batteries is about twice that of conventional dry batteries. Panasonic coin-type lithium batteries are available in two types — poly-carbonmonoflouride lithium batteries (BR Series) for users requiring extended reliability and safety, and manganese dioxide lithium batteries (CR Series) for users requiring high voltage and strong load pulse characteristics.
Features

  • High Voltage: 3 V
  • Small Self-Discharge
  • Compact and Lightweight, High Energy Density Per Unit Weight
  • Extremely Safe
  • Strong Load Pulse Characteristics
    Applications
  • Calculators
  • Cameras
  • Compact, Low-Power Consuming Cordless Appliances
  • Electronic Watches (Digital and Analog)
  • Memory Back-Up in All Type of Devices (With Tab Terminals)

  • Product Added to Cart
    Panasonic
    Battery; Non-Rechargeable; Coin/Button; Lithium Poly-CarbonMonofluoride; 3VDC; 165mAh
    Allied Stock #: 70196895
    Mfr's Part #: BR2325-HGN
    $3.150 Each
    Quantity added: