PacTec CM69-240-000-K
Case, Plastic, ABS, Black, 9.5 in., 2.586 in., 6.383 in., UL 94-HB Rated
Mfr. Part #: CM69-240-000-K / RS Stock #: 70080024
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.90
5
$23.83
10
$22.01
20
$19.94
50
$18.39
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
63270-510-000
Approximate Depth
2.5 in
Approximate Height
8.7 in
Approximate Width
6.3 in
Body Material
ABS Plastic
Color
Black
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Size
Medium in
Standards
UL 94-HB Rated
Type
Clamshell
Overview
9.5 in. Length, UL 94-HB Rated Standards, ABS , 2.586 in. Height, Plastic Cases
Desktop enclosures with removable panels for easy modifications. ABS 94HB.
Desktop enclosures with removable panels for easy modifications. ABS 94HB.