Osram Opto Semiconductors ST8-HV4-170 19/865

Image may be a representation.
See specs for product details.
SubstiTUBE Value ST8-HV4-170-865
Manufacturer #: ST8-HV4-170 19/865
Allied Stock #: 70608278
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$26.31 (Each)
1 $26.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ST8 Series

Overview

Osram SubstiTUBE® ST8-HV LED Lamps
The OSRAM SubstiTUBE ST8-HV series are real G13 8W, 20W and 22W LED retrofit replacements for traditional T8 fluorescent tubes in CCG luminaires, providing great energy savings and a lamp life of up to 30,000 hours. These LED replacement tubes are innovative, easy and safe to use in CCG installlations as direct retrofits. LED tubes provide instant 100% light output at power on without flickering. Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc.; for applications with high operating hours.

Product Added to Cart
Osram Opto Semiconductors
SubstiTUBE Value ST8-HV4-170-865
Allied Stock #: 70608278
Mfr's Part #: ST8-HV4-170 19/865
$26.310 Each
Quantity added: