Orion (Knight Electronics, Inc.) OD5010-12MB

Image may be a representation.
See specs for product details.
Fan; DC; 12V; 0.24A; 50x50x10mm; Sq; 10CFM; 25dBA; 4600RPM; Wire Leads
Manufacturer #: OD5010-12MB
Allied Stock #: 70103526

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.51 (Each)
1 $10.51
3 $10.09
15 $9.69
25 $9.30
50 $8.93
100 $8.58
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Air Flow 10 CFM (283 L/Min.)
Bearing Type Ball
Series OD5010 Series
Configuration Square
Current Rating 0.24 A
Dimensions 2 x 2 x 0.4 In. (50 x 50 x 10 mm)
Fan Type DC
Material Plastic
Power Rating 1.08 W
Size 2 x 0.4 (50 x 10) In. (mm)
Speed 4600 RPM
Static Pressure 0.11 In. H2O (27.4 Pa)
Maximum Operating Temperature 70 C
Minimum Operating Temperature -20 C
Termination Wire Leads
Type Square
Noise Level 25 dBA
Voltage Rating 12 VDC
Primary Type Fans
Size, Approximate 2 x 2 In. (50 x 50 mm)
Approximate Thickness 0.4 In. (10 mm)

Overview

Orion DC brushless fans are designed for maximum performance with a minimum of noise. Heavy-duty motors are designed for extra long life. Ball bearing models have a 70,000 hour life expectancy.
Features:

  • 12" Wire Terminations
  • Ball Bearing or Sleeve Bearing
  • Brushless Motors Auto Restart
  • Impedance and Polarity Protected
  • Impeller and Frame — Glass Fiber Reinforced Thermoplastic UL94V-0
  • UL, cÜL, TÜV and VDE Standards

  • Product Added to Cart
    Orion (Knight Electronics, Inc.)
    Fan; DC; 12V; 0.24A; 50x50x10mm; Sq; 10CFM; 25dBA; 4600RPM; Wire Leads
    Allied Stock #: 70103526
    Mfr's Part #: OD5010-12MB
    $10.510 Each
    Quantity added: