Orion (Knight Electronics, Inc.)

Orion (Knight Electronics, Inc.) OD1232-24HB

Mfr. Part #: OD1232-24HB
Allied Stock #: 70103688

Description

DC Fan, Square, 24V,0.45A, 120x120x32mm, 120CFM,51dBA,3750RPM,Wire Leads

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

1190

Request Lead Time  

Price

Qty.

Standard Price

1

$22.67

3

$21.73

15

$20.85

25

$20.00

50

$19.18

100

$18.40

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Air Flow 120 CFM (3398 L/Min.)
Approximate Size 4.7 x 4.7 In. (120 x 120 mm)
Approximate Thickness 1.3 In. (33 mm)
Bearing Type Dual Ball
Configuration Square
Current Rating 0.45 A
Dimensions 4.7 x 4.7 x 1.26 In. (120 x 120 x 32 mm)
Fan Type DC
Material Plastic
Maximum Operating Temperature 80 C
Minimum Operating Temperature -20 C
Noise Level 51 dBA
Rotation CW
Series OD1232 Series
Size 4.7 x 1.26 (120 x 32) In. (mm)
Speed 3750 RPM
Static Pressure 0.42 In. H2O (105 Pa)
Termination Wire Leads
Type Square
Voltage Rating 24 VDC

Overview

Special Features Available — Minimums Apply*
  • Tachometers
  • Alarms
  • Thermal Speed Control
  • PWM (Pulse Width Modulated) Inputs
  • Low Heat
  • High Air Flow
  • Low Power Consumption
  • 300,000+ Hours MTBF
  • Terminal Connections *Contact your local Allied sales representative.
  • Product Added to Cart
    Orion (Knight Electronics, Inc.)
    DC Fan, Square, 24V,0.45A, 120x120x32mm, 120CFM,51dBA,3750RPM,Wire Leads
    Allied Stock #: 70103688
    Mfr's Part #: OD1232-24HB
    $22.670 Each
    Quantity added:
    We’re sorry, our website no longer supports
    For your security and a speedy alliedelec.com experience, please update your browser: