Orion (Knight Electronics, Inc.) C45-72P

Image may be a representation.
See specs for product details.
Cord; Fan; C45; 45°; NEMA 1-15 Plug; 2 Cond SPT-1 Cbl; 72"; 18 AWG; UL Stds
Manufacturer #: C45-72P
Allied Stock #: 70103275

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.50 (Each)
1 $2.50
10 $2.46
25 $2.33
50 $2.24
100 $2.21
Availability

731 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Fan Cord
Application For terminal type fans
Series C Series
Cable Type SPT-1
Number of Conductors 2 Conductors
Standards UL
Style Straight
Type Fan Cords
Cable end 1, Connector Type C45
Cable end 2, Connector Type NEMA 1-15 Plug
Size, Conductor 18 AWG
Cable end 1, Connector Angle 45°
Cable end 2, Connector Angle Straight
Cable Length 6 Ft.

Overview



UL approved. Rating: 10 A/125 VAC cordage 18/2 SPT-1. NEMA style AC plugs are available in any fan cord configuration and length by special order. Cords with AC plugs are available, contact your local Allied sales representative.

Product Added to Cart
Orion (Knight Electronics, Inc.)
Cord; Fan; C45; 45°; NEMA 1-15 Plug; 2 Cond SPT-1 Cbl; 72"; 18 AWG; UL Stds
Allied Stock #: 70103275
Mfr's Part #: C45-72P
$2.500 Each
Quantity added: