ON Semiconductor NLU2G17CMX1TCG

Image may be a representation.
See specs for product details.
NLU2G17CMX1TCG; Dual Schmitt Trigger CMOS Buffer; 1.65 to 5.5V; 6-Pin ULLGA
Manufacturer #: NLU2G17CMX1TCG
Allied Stock #: 70467436
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series NLU Series

Overview

NLU Series, ON Semiconductor
Offering small package sizes, the NLU series from ON Semiconductors are a range of advanced CMOS high-speed non-inverting buffer. These CMOS logic gates provide protection when voltages of up to 7V are applied.

Product Added to Cart
ON Semiconductor
NLU2G17CMX1TCG; Dual Schmitt Trigger CMOS Buffer; 1.65 to 5.5V; 6-Pin ULLGA
Allied Stock #: 70467436
Mfr's Part #: NLU2G17CMX1TCG
$0.299 Each
Quantity added: