Skip to content

ON Semiconductor NCV4276BDS50R4G

NCV4276BDS50R4G, Single Linear Voltage Regulator, 400mA 5 V, +/-2%, 5-Pin D2PAK

Mfr. Part #: NCV4276BDS50R4G / RS Stock #: 70341101

ON Semiconductor

ON Semiconductor NCV4276BDS50R4G

Mfr. Part #: NCV4276BDS50R4G
RS Stock #: 70341101

Description

NCV4276BDS50R4G, Single Linear Voltage Regulator, 400mA 5 V, +/-2%, 5-Pin D2PAK

Out of Stock

Price

Qty.

Standard Price

1

$2.00

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Input Voltage Range
Maximum of 40 V
Mounting Type
Surface Mount
Output Current
400 mA
Output Voltage
5 V