ON Semiconductor NCP694HSAN25T1G

Image may be a representation.
See specs for product details.
Voltage Regulators; LDO; 1A CMOS B/S LDO
Manufacturer #: NCP694HSAN25T1G
Allied Stock #: 70341009
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20
Product Specifications
Product Attribute Attribute Value Search
Series NCP VR Series
Output Current 1 A
Mounting Type Surface Mount
Output Voltage 2.5 V
Voltage, Input Range Maximum of 6 V
Product Added to Cart
ON Semiconductor
Voltage Regulators; LDO; 1A CMOS B/S LDO
Allied Stock #: 70341009
Mfr's Part #: NCP694HSAN25T1G
$1.620 Each
Quantity added: