ON Semiconductor NCP4682DMU28TCG

Image may be a representation.
See specs for product details.
Voltage Regulators; LDO; 150 mA LDO Wide Voltage Input
Manufacturer #: NCP4682DMU28TCG
Allied Stock #: 70340777
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series NCP VR Series
Output Current 150 mA
Mounting Type Surface Mount
Output Voltage 2.8 V
Voltage, Input Range Maximum of 5.25 V
Product Added to Cart
ON Semiconductor
Voltage Regulators; LDO; 150 mA LDO Wide Voltage Input
Allied Stock #: 70340777
Mfr's Part #: NCP4682DMU28TCG
$0.285 Each
Quantity added: