ON Semiconductor NCP4640H030T1G

Image may be a representation.
See specs for product details.
LDO voltage regulator; 3.0V; 50mA; SOT89-5
Manufacturer #: NCP4640H030T1G
Allied Stock #: 70340730

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series NCP VR Series
Output Current 50 mA
Mounting Type Surface Mount
Output Voltage 3 V
Voltage, Input Range 4 to 36 V
Product Added to Cart
ON Semiconductor
LDO voltage regulator; 3.0V; 50mA; SOT89-5
Allied Stock #: 70340730
Mfr's Part #: NCP4640H030T1G
$1.460 Each
Quantity added: