ON Semiconductor MMSZ5245BT1G
DIODE; ZENER; 15 V (NOM.); 500MW; SOD-123; 16; 0.1; 340; 150; +150; -55
Manufacturer #:
MMSZ5245BT1G
Allied Stock #:
70099549
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.071
(Each)
200 | $0.071 |
400 | $0.07 |
800 | $0.07 |
Availability
0 can ship immediately.
2800 can ship in 8-10 days.
Minimum Quantity: 200
Multiples Of: 200
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Product Header | SOD-123 Surface Mount Zener Voltage Regulator | |
Series | Zener Series | |
Configuration | Single | |
Current, Forward | 10 mA | |
Current, Test | 8.5 mA | |
Dimensions | 2.84 x 1.80 x 1.35 mm | |
Height | 0.053" (1.35mm) | |
Impedance | 16 Ω | |
Length | 0.111" (2.84mm) | |
Mounting Type | Surface Mount | |
Number of Pins | 2 | |
Package Type | SOD-123 | |
Power Dissipation | 500 mW | |
Temperature, Junction, Maximum | +150 °C | |
Operating Temperature | -55 to +150 °C | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -55 °C | |
Voltage, Forward | 0.95 V | |
Voltage, Reverse | 15 V | |
Voltage, Zener | 15 V | |
Width | 0.071" (1.8mm) | |
Current, Reverse | 8.5 mA | |
Temperature Operating Range | -55 to +150 °C | |
Primary Type | Zener | |
Speed, Switching | Standard | |
Zener Voltage Tolerance | ±5 % | |
Zener Type | Voltage Regulator |
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.