ON Semiconductor MJD122G

Image may be a representation.
See specs for product details.
Transistor; Darlington; Si; NPN; Power; Switch; Vo 100VDC; VI 5VDC; Io 8ADC; PD 20W
Manufacturer #: MJD122G
Allied Stock #: 70100594

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.05 (Each)
20 $1.05
40 $1.04
80 $1.03
1000 $1.02
2500 $1.01
10000 $1.00
25000 $0.99
Availability

0 can ship immediately.

1049 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20
Product Specifications
Product Attribute Attribute Value Search
Product Header Complementary Bipolar Darlington Power Transistor
Series Transistor Series
Configuration Common Base
Output Current 8 A
Dimensions 6.73 x 2.38 x 6.22 mm
Height 0.245" (6.22mm)
Input Voltage 5 V
Length 0.264" (6.73mm)
Mounting Type Surface Mount
Number of Pins 3
Package Type DPAK
Power Dissipation 200 W
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Transistor Type NPN
Type Power, Switch
Voltage, Collector to Emitter 100 V
Output Voltage 100 V
Width 0.094" (2.38mm)
Base Current 120 mA
Current, Collector Cutoff 10 (Base), 10 (Emitter) μA
Current, Continuous Collector 8 A
Resistance, Thermal, Junction to Ambient 71.4 °C/W
Voltage, Collector to Base 100 V
Voltage, Collector to Emitter, Saturation 4 V
Voltage, Emitter to Base 5 V
Temperature Operating Range -65 to +150 °C
Voltage, Saturation, Base to Emitter 4.5 V
Primary Type Si
Polarity NPN
Number of Elements per Chip 2
Product Added to Cart
ON Semiconductor
Transistor; Darlington; Si; NPN; Power; Switch; Vo 100VDC; VI 5VDC; Io 8ADC; PD 20W
Allied Stock #: 70100594
Mfr's Part #: MJD122G
$1.050 Each
Quantity added: