ON Semiconductor MC74VHC1G32DFT2G
MC74VHC1G32DFT2G; 2-Input OR Logic Gate; 2 - 5.5 V; 5-Pin SC-88A
Manufacturer #:
MC74VHC1G32DFT2G
Allied Stock #:
70466545
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.078
(Each)
200 | $0.078 |
500 | $0.077 |
1000 | $0.077 |
2000 | $0.076 |
Availability
0 can ship immediately.
7900 can ship in 8-10 days.
Minimum Quantity: 200
Multiples Of: 200
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | 74VHC Series | |
Mounting Type | Surface Mount | |
Number of Pins | 5 | |
Package Type | TSSOP, SC-70, SOT-353 | |
Supply Voltage | 2 to 5.5 V | |
Current, High Level Output | -8 mA | |
Number of Inputs | 2 | |
Number of Elements | 1 | |
Logic Function | OR | |
Maximum Propagation Delay Time @ Maximum CL | 7.5 ns |
Overview
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.