ON Semiconductor MC74VHC1G02DFT1G

Image may be a representation.
See specs for product details.
MC74VHC1G02DFT1G; 2-Input NOR Logic Gate; 2 - 5.5 V; 5-Pin SC-88A
Manufacturer #: MC74VHC1G02DFT1G
Allied Stock #: 70466525

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.099 (Each)
200 $0.099
500 $0.098
1000 $0.097
2000 $0.096
Availability

0 can ship immediately.

2000 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200
Product Specifications
Product Attribute Attribute Value Search
Series 74VHC Series
Mounting Type Surface Mount
Number of Pins 5
Package Type TSSOP, SC-70, SOT-353
Supply Voltage 2 to 5.5 V
Current, High Level Output -8 mA
Number of Inputs 2
Number of Elements 1
Logic Function NOR
Maximum Propagation Delay Time @ Maximum CL 7.5 ns

Overview

74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Product Added to Cart
ON Semiconductor
MC74VHC1G02DFT1G; 2-Input NOR Logic Gate; 2 - 5.5 V; 5-Pin SC-88A
Allied Stock #: 70466525
Mfr's Part #: MC74VHC1G02DFT1G
$0.099 Each
Quantity added: