ON Semiconductor MC74AC04NG

Image may be a representation.
See specs for product details.
Gate / Inverter; 14-Pin DIP
Manufacturer #: MC74AC04NG
Allied Stock #: 70100508
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Hex Inverter
Series MC74AC Series
Current, Supply 40 μA
Number of Circuits Hex
Package Type PDIP-14
Supply Voltage 5 V
Logic Type CMOS
Function Type 6-Channels
Temperature Operating Range -40 to +85 °C
Logic Function Inverter
Product Added to Cart
ON Semiconductor
Gate / Inverter; 14-Pin DIP
Allied Stock #: 70100508
Mfr's Part #: MC74AC04NG
$0.431 Each
Quantity added: