Skip to content

ON Semiconductor MC1496PG

Amplifier, Balanced Modulators/DeModulators, PDIP-14, Pb-Free

Mfr. Part #: MC1496PG / RS Stock #: 70099903

ON Semiconductor

ON Semiconductor MC1496PG

Mfr. Part #: MC1496PG
RS Stock #: 70099903

Description

Amplifier, Balanced Modulators/DeModulators, PDIP-14, Pb-Free

Out of Stock

Price

Qty.

Standard Price

1

$0.59

2

$0.578

5

$0.561

10

$0.537

25

$0.502

50

$0.46

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Logic Function
Modulator/Demodulator
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Mounting Type
Surface Mount
Number of Pins
14
Operating Voltage Range
Maximum of 12 V
Package Type
SOIC
Product Header
Balanced Modulator/Demodulator
Series
4000B Series
Supply Current
5 mA
Supply Voltage
12 V
Temperature Operating Range
0 to +70 °C