ON Semiconductor LM393NG

Image may be a representation.
See specs for product details.
Amplifier; Comparator; Dual; Low Offset Voltage; Pb-Free; PDIP-8
Manufacturer #: LM393NG
Allied Stock #: 70099579

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.383 (Each)
1 $0.383
100 $0.379
250 $0.375
Availability

412 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Low Offset Voltage Dual Comparator
Amplifier Type Comparator
Series LM Amplifier Series
Comparator Type Precision
Current, Input Bias 25 nA
Current, Supply 0.4 mA
Dimensions 10.02 x 7.11 x 4.95 mm
Height 0.195" (4.95mm)
Length 0.394" (10.02mm)
Mounting Type Through Hole
Number of Pins 8
Output Type CMOS, DTL, ECL, MOS, TTL
Package Type PDIP
Power Dissipation 570 mW
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 0.28" (7.11mm)
Temperature Operating Range 0 to +70 °C
Time, Response 1.3 μs
Type of Power Supply Dual, Single
Current, Input Offset ±5 nA
Number of Amplifiers Dual
Number of Channels per Chip 2
Typical Dual Supply Voltage ±1 to ±18 VDC
Typical Single Supply Voltage 2 to 36 VDC
Product Added to Cart
ON Semiconductor
Amplifier; Comparator; Dual; Low Offset Voltage; Pb-Free; PDIP-8
Allied Stock #: 70099579
Mfr's Part #: LM393NG
$0.383 Each
Quantity added: