ON Semiconductor LM324NG

Image may be a representation.
See specs for product details.
Op Amp; Quad; Single Supply; 32 V Supply; 0 to 70 C; PDIP-14
Manufacturer #: LM324NG
Allied Stock #: 70099809

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.52 (Each)
1 $0.52
Availability

506 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Product Header : Single Supply Quad Operational Amplifier
Amplifier Type : Quad Operational
Bandwidth : 1 MHz
Series : LM Amplifier Series
Common Mode Rejection Ratio : 70 dB
Current, Input Bias : Maximum of -250 nA
Current, Output : 60 mA
Current, Supply : 3 mA
Dimensions : 19.69 x 7.11 x 4.95 mm
Input Voltage : -0.3 to 32 V
Length : 0.775" (19.69mm)
Mounting Type : Through Hole
Number of Pins : 14
Output Type : Rail to Rail
Package Type : PDIP
Slew Rate : 0.6 V/μs
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : 0 °C
Width : 0.28" (7.11mm)
Voltage, Input, Low Level : 0 V
Voltage, Output, High Level : 3.5 V
Voltage, Output, Low Level : 5 mV
Temperature, Operating, Range : 0 to +70 °C
Type of Power Supply : Single
Voltage, Input Range : 0 to 28.3 V
Channel Separation : -120 dB
Current, Input Offset : Maximum of 150
Number of Amplifiers : Quad
Number of Channels per Chip : 4
Typical Single Supply Voltage : 3 to 32 V
Product Added to Cart
ON Semiconductor
Op Amp; Quad; Single Supply; 32 V Supply; 0 to 70 C; PDIP-14
Allied Stock #: 70099809
Mfr's Part #: LM324NG
$0.520 Each
Quantity added: