ON Semiconductor LM324DG

Image may be a representation.
See specs for product details.
Op Amp; Quad SGL 32V; 14-Pin SOIC
Manufacturer #: LM324DG
Allied Stock #: 70100438

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.17 (Each)
100 $0.17
Availability

0 can ship immediately.

815 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Product Header Single Supply Quad Operational Amplifier
Amplifier Type Quad Operational
Series LM Amplifier Series
Common Mode Rejection Ratio 70 dB
Current, Input Bias Maximum of -250 nA
Output Current 60 mA
Current, Supply 3 mA
Dimensions 8.75 x 4.00 x 1.50 mm
Gain Bandwidth 1 MHz
Height 0.059" (1.5mm)
Input Voltage -0.3 to 32 V
Length 0.344" <11/32> (8.7313mm)
Mounting Type Surface Mount
Number of Pins 14
Output Type Rail to Rail
Package Type SOIC
Slew Rate 0.6 V/μs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 0.157" (4mm)
Voltage, Input, High Level 28.3 V
Voltage, Input, Low Level 0 V
Voltage, Output, High Level 3.5 V
Voltage, Output, Low Level 5 mV
Temperature Operating Range 0 to +70 °C
Type of Power Supply Single
Voltage, Input Range 0 to 28.3 V
Channel Separation -120 dB
Current, Input Offset Maximum of 150 nA
Voltage, Input Offset 9 mV
Number of Amplifiers Quad
Number of Channels per Chip 4
Typical Single Supply Voltage 3 to 32 V
Product Added to Cart
ON Semiconductor
Op Amp; Quad SGL 32V; 14-Pin SOIC
Allied Stock #: 70100438
Mfr's Part #: LM324DG
$0.170 Each
Quantity added: