ON Semiconductor LM324ANG

Image may be a representation.
See specs for product details.
Op Amp; Quad; Single Supply; 32 V Supply; 0 to 70 C; PDIP-14
Manufacturer #: LM324ANG
Allied Stock #: 70099808

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Single Supply Quad Operational Amplifier
Amplifier Type Quad Operational
Series LM Amplifier Series
Common Mode Rejection Ratio 70 dB
Current, Input Bias Maximum of -100 nA
Output Current 40 mA
Current, Supply 1.4 mA
Dimensions 19.69 x 7.11 x 4.95 mm
Gain Bandwidth 1 MHz
Height 0.195" (4.95mm)
Input Voltage -0.3 to 32 V
Length 0.775" (19.69mm)
Mounting Type Through Hole
Number of Pins 14
Output Type Rail to Rail
Package Type PDIP
Slew Rate 0.6 V/μs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 0.28" (7.11mm)
Voltage, Input, High Level 28.3 V
Voltage, Input, Low Level 0 V
Voltage, Output, High Level 3.5 V
Voltage, Output, Low Level 5 mV
Temperature Operating Range 0 to +70 °C
Voltage, Input Range 0 to 28.3 V
Channel Separation -120 dB
Current, Input Offset Maximum of 75 nA
Voltage, Input Offset 5 mV
Number of Amplifiers Quad
Number of Channels per Chip 4
Typical Single Supply Voltage 3 to 32 V
Product Added to Cart
ON Semiconductor
Op Amp; Quad; Single Supply; 32 V Supply; 0 to 70 C; PDIP-14
Allied Stock #: 70099808
Mfr's Part #: LM324ANG
$0.400 Each
Quantity added: