ON Semiconductor LM324ADG

Image may be a representation.
See specs for product details.
LM324ADG; Quad Op Amp; 1MHz Push-Pull; 3 - 32 V; 14-Pin SOIC
Manufacturer #: LM324ADG
Allied Stock #: 70099807

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.352 (Each)
5 $0.352
100 $0.349
250 $0.345
Availability

0 can ship immediately.

125 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Product Header Single Supply Quad Operational Amplifier
Amplifier Type Quad Operational
Series LM Amplifier Series
Common Mode Rejection Ratio 70 dB
Current, Input Bias Maximum of -100 nA
Output Current 60 mA
Current, Supply 1.4 mA
Dimensions 8.75 x 4.00 x 1.50 mm
Gain Bandwidth 1 MHz
Height 0.059" (1.5mm)
Input Voltage -0.3 to 32 V
Length 0.344" <11/32> (8.7313mm)
Mounting Type Surface Mount
Number of Pins 14
Output Type Rail to Rail
Package Type SOIC
Slew Rate 0.6 V/μs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 0.157" (4mm)
Voltage, Input, High Level 28.3 V
Voltage, Input, Low Level 0 V
Voltage, Output, High Level 3.5 V
Voltage, Output, Low Level 5 mV
Temperature Operating Range 0 to +70 °C
Type of Power Supply Single
Voltage, Input Range 0 to 28.3 V
Channel Separation -120 dB
Current, Input Offset Maximum of 75 nA
Voltage, Input Offset 5 mV
Number of Amplifiers Quad
Number of Channels per Chip 4
Typical Single Supply Voltage 3 to 32 V

Overview

LM324, LM224, LM2902, NCV2902, Single Supply, Quad Operational Amplifiers, ON Semiconductor
The ON Semiconductor LM324/LM224/LM2902/NCV2902 quad operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V. The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Product Added to Cart
ON Semiconductor
LM324ADG; Quad Op Amp; 1MHz Push-Pull; 3 - 32 V; 14-Pin SOIC
Allied Stock #: 70099807
Mfr's Part #: LM324ADG
$0.352 Each
Quantity added: