ON Semiconductor LM317MSTT3G

Image may be a representation.
See specs for product details.
Voltage Regul. Adj 1.2-37V 0.5A SOT-223
Manufacturer #: LM317MSTT3G
Allied Stock #: 70339785

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Series LM VR Series

Overview

LM317 Linear Voltage Regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilized as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Product Added to Cart
ON Semiconductor
Voltage Regul. Adj 1.2-37V 0.5A SOT-223
Allied Stock #: 70339785
Mfr's Part #: LM317MSTT3G
$0.741 Each
Quantity added: