ON Semiconductor LM317MABDTRKG

Image may be a representation.
See specs for product details.
IC; Power; Regulator; LDO; Adjustable; 1.2-37V; 500mA; DPAK; Cut Tape
Manufacturer #: LM317MABDTRKG
Allied Stock #: 70275404

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accuracy ±2 %
Series LM VR Series
Output Current 500 mA
Height 0.094" (2.38mm)
Mounting Type Surface Mount
Number of Pins 4
Output Type Adjustable
Package Type DPAK
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Output Voltage 1.2 to 37 V
Width 0.295" (7.49mm)
Voltage, Input, High Level 40 V
Line Regulation 0.07 %/V
Number of Outputs 1
Temperature Operating Range -40 to +125 °C
Voltage, Input Range Maximum of 40 V
Polarity Positive
Regulator Function Standard
Product Added to Cart
ON Semiconductor
IC; Power; Regulator; LDO; Adjustable; 1.2-37V; 500mA; DPAK; Cut Tape
Allied Stock #: 70275404
Mfr's Part #: LM317MABDTRKG
$0.979 Each
Quantity added: