ON Semiconductor LM317LDR2G

Image may be a representation.
See specs for product details.
Voltage Regulator Adj 1.2-37V 0.1A SOIC8
Manufacturer #: LM317LDR2G
Allied Stock #: 70339780

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.46 (Each)
2 $0.46
20 $0.41
100 $0.37
250 $0.33
500 $0.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Series LM VR Series

Overview

LM317 Linear Voltage Regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilized as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Product Added to Cart
ON Semiconductor
Voltage Regulator Adj 1.2-37V 0.1A SOIC8
Allied Stock #: 70339780
Mfr's Part #: LM317LDR2G
$0.460 Each
Quantity added: