ON Semiconductor LM317LDG

Image may be a representation.
See specs for product details.
Pwr Sply Func; Voltage Regulator; Positive Voltage Out; SOIC-8; VS 40V; VO 1.2 to 37V
Manufacturer #: LM317LDG
Allied Stock #: 70099805

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.325 (Each)
150 $0.325
300 $0.322
600 $0.319
Availability

0 can ship immediately.

5034 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 150

Multiples Of: 150
Product Specifications
Product Attribute Attribute Value Search
Product Header Adjustable Output Positive Voltage Regulator
Series LM VR Series
Output Current 100 mA
Dimensions 5.00 x 4.00 x 1.50 mm
Height 0.059" (1.5mm)
Length 0.196" (5mm)
Load Regulation 0.5 %/V
Mounting Type Surface Mount
Number of Pins 8
Output Type Adjustable
Package Type SOIC
Power Rating 625 mW
Regulation, Line 0.01 %/V
Regulation, Load 5 mV
Supply Voltage 40 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature 0 °C
Resistance, Thermal, Junction to Case 45 °C/W
Type Voltage Regulator
Voltage, Noise 0.003 %
Output Voltage 1.2 to 37 V
Width 0.157" (4mm)
Voltage, Input, High Level 40 V
Line Regulation 0.04 %/V
Number of Outputs 4
Temperature Operating Range 0 to +125 °C
Voltage, Input Range Maximum of 40 V
Polarity Positive
Regulator Type Positive Voltage Out
Regulator Function Standard
Product Added to Cart
ON Semiconductor
Pwr Sply Func; Voltage Regulator; Positive Voltage Out; SOIC-8; VS 40V; VO 1.2 to 37V
Allied Stock #: 70099805
Mfr's Part #: LM317LDG
$0.325 Each
Quantity added: