ON Semiconductor LM317D2TG

Image may be a representation.
See specs for product details.
LM317D2TG; Single Linear Voltage Regulator; 1.5A Adjustable 1.2 to 37V; 3-Pin D2PAK
Manufacturer #: LM317D2TG
Allied Stock #: 70339777

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.84 (Each)
50 $0.84
100 $0.80
250 $0.76
500 $0.71
Availability

0 can ship immediately.

939 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series LM VR Series
Output Current 1.5 A
Mounting Type Surface Mount
Output Voltage 1.2 to 37 V
Voltage, Input Range Maximum of 40 V
Product Added to Cart
ON Semiconductor
LM317D2TG; Single Linear Voltage Regulator; 1.5A Adjustable 1.2 to 37V; 3-Pin D2PAK
Allied Stock #: 70339777
Mfr's Part #: LM317D2TG
$0.840 Each
Quantity added: