ON Semiconductor LM317BTG

Image may be a representation.
See specs for product details.
IC REG LDO ADJ 1.5A TO220AB
Manufacturer #: LM317BTG
Allied Stock #: 70099804

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Adjustable Output Positive Voltage Regulator
Series LM VR Series
Output Current 1.5 A
Dimensions 10.28 x 4.82 x 15.75 mm
Height 0.62" (15.75mm)
Length 0.404" (10.28mm)
Load Regulation 25 mV
Mounting Type Through Hole
Number of Pins 3
Output Type Adjustable
Package Type TO-220
Regulation, Line 0.01 %/V
Regulation, Load 0.1 %
Supply Voltage 40 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature 0 °C
Resistance, Thermal, Junction to Case 5 °C/W
Type Voltage Regulator
Voltage, Noise 0.003 %
Output Voltage 1.2 to 37 V
Width 0.19" (4.82mm)
Voltage, Input, High Level 40 V
Voltage, Input, Low Level -0.3 V
Line Regulation 0.04 %/V
Number of Outputs 1
Temperature Operating Range 0 to +125 °C
Voltage, Input Range -0.3 to 40 V
Polarity Positive
Regulator Type Positive Voltage Out
Regulator Function Standard

Overview

LM317 Linear Voltage Regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilized as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Product Added to Cart
ON Semiconductor
IC REG LDO ADJ 1.5A TO220AB
Allied Stock #: 70099804
Mfr's Part #: LM317BTG
$0.599 Each
Quantity added: