ON Semiconductor LM317BD2TR4G

Image may be a representation.
See specs for product details.
Voltage Regulator Adj 1.2-37V 1.5A D2PAK
Manufacturer #: LM317BD2TR4G
Allied Stock #: 70339776

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.80 (Each)
2 $0.80
10 $0.77
100 $0.73
500 $0.69
800 $0.66
Availability

0 can ship immediately.

568 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Series LM VR Series
Output Current 1.5 A
Mounting Type Surface Mount
Output Voltage 1.2 to 37 V
Voltage, Input Range Maximum of 40 V

Overview

LM317 Linear Voltage Regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilized as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Product Added to Cart
ON Semiconductor
Voltage Regulator Adj 1.2-37V 1.5A D2PAK
Allied Stock #: 70339776
Mfr's Part #: LM317BD2TR4G
$0.800 Each
Quantity added: