ON Semiconductor LM2931AD2T-5.0G

Image may be a representation.
See specs for product details.
LM2931AD2T-5.0G; LDOVoltageRegulator; 100mA; 5V +/-3.8%; Max. of 40Vin; 3-Pin D2PAK
Manufacturer #: LM2931AD2T-5.0G
Allied Stock #: 70339759
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.20 (Each)
10 $1.20
25 $1.14
50 $1.08
100 $1.03
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series LM VR Series
Output Current 100 mA
Mounting Type Surface Mount
Output Voltage 5 V
Voltage, Input Range Maximum of 40 V
Product Added to Cart
ON Semiconductor
LM2931AD2T-5.0G; LDOVoltageRegulator; 100mA; 5V +/-3.8%; Max. of 40Vin; 3-Pin D2PAK
Allied Stock #: 70339759
Mfr's Part #: LM2931AD2T-5.0G
$1.200 Each
Quantity added: