ON Semiconductor LC03-6R2G

Image may be a representation.
See specs for product details.
LC03-6R2G; Quint Bi-Directional ESD Protection Array; 2000W; 8-Pin SOIC
Manufacturer #: LC03-6R2G
Allied Stock #: 70275399
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.96 (Each)
5 $0.96
Availability

0 can ship immediately.

95 can ship in 4 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series Suppressor Diode Series
Capacitance 25
Clamping Voltage 15 V
Configuration Single
Current, Test 1 mA
Dimensions 5.00 x 4.00 x 1.75 mm
Height 0.069" (1.75mm)
Mounting Type Surface Mount
Number of Pins 8
Package Type SOIC-8
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Temperature Operating Range -55 to +150 °C
Voltage, Reverse Standoff 5 V
Voltage, ESD 15 (Air), 8 (Contact) kV

Overview

High-Current Lightning Protection, ON Semiconductor

Product Added to Cart
ON Semiconductor
LC03-6R2G; Quint Bi-Directional ESD Protection Array; 2000W; 8-Pin SOIC
Allied Stock #: 70275399
Mfr's Part #: LC03-6R2G
$0.960 Each
Quantity added: