Skip to content

ON Semiconductor CAT803STBI-GT3

CAT803STBI-GT3, Voltage Supervisor, 2.5 - 5 V, 3-Pin SOT-23

Mfr. Part #: CAT803STBI-GT3 / RS Stock #: 70300297

ON Semiconductor

ON Semiconductor CAT803STBI-GT3

Mfr. Part #: CAT803STBI-GT3
RS Stock #: 70300297

Description

CAT803STBI-GT3, Voltage Supervisor, 2.5 - 5 V, 3-Pin SOT-23

Out of Stock

Price

Qty.

Standard Price

100

$0.22

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Maximum Monitored Voltage
3 V
Maximum Operating Temperature
85 °C
Minimum Monitored Voltage
2.85 V
Minimum Operating Temperature
-40 °C
Monitored Voltage Range
2.85 to 3 V
Mounting Type
Surface Mount
Number of Pins
3
Operating Voltage Range
1.2 to 5.5 V
Output Driver
Active Low, Open Drain
Package Type
SOT-23
Reset Time
460 ms
Series
CAT uP Reset Series
Temperature Operating Range
-40 to +85 °C