ON Semiconductor CAT24C128WI-GT3

Image may be a representation.
See specs for product details.
CAT24C128WI-GT3 EEPROM Memory; 128kbit; 3.5us; 1.8 - 5.5 V 8-Pin SOIC
Manufacturer #: CAT24C128WI-GT3
Allied Stock #: 70275393
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.62 (Each)
1 $0.62
10 $0.45
100 $0.28
Availability

345 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CAT EEPROM Series
Dimensions 5.00 x 4.00 x 1.50 mm
Interface Serial-I2C
Length 0.196" (5mm)
Mounting Type Surface Mount
Number of Pins 8
Package Type SOIC
Maximum Operating Temperature +85 °C
Width 0.157" (4mm)
Memory Capacity 128 kB
Operating Voltage Range 1.8 to 5.5 V
Temperature Operating Range -40 to +85 °C
Time, Access 250 ns
Data Retention 100
Number of Bits per Word 8 bit
Product Added to Cart
ON Semiconductor
CAT24C128WI-GT3 EEPROM Memory; 128kbit; 3.5us; 1.8 - 5.5 V 8-Pin SOIC
Allied Stock #: 70275393
Mfr's Part #: CAT24C128WI-GT3
$0.620 Each
Quantity added: