ON Semiconductor BAV70LT1G

Image may be a representation.
See specs for product details.
Diode; Rectifier; Switching; Vr 70V; If 200mA; Pkg SOT-23 (TO-236); Vf 1250mV; Trr 6ns
Manufacturer #: BAV70LT1G
Allied Stock #: 70099487
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.02 (Each)
1 $0.02
10 $0.018
100 $0.016
Availability

1932 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Dual Common Cathode Switching Diode
Series BAV Series
Capacitance, Junction 1.5 pF
Configuration Dual Anode
Current, Forward 200 mA
Dimensions 3.04 x 1.4 x 1.01 mm
Frequency Range 1 MHz
Height 0.04" (1.01mm)
Length 0.119" (3.04mm)
Mounting Type Surface Mount
Number of Pins 3
Package Type SOT-23, TO-236
Power Dissipation 300 mW
Temperature, Junction, Maximum +150 °C
Operating Temperature -55 to +150 °C
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Voltage, Forward 1.25 V
Voltage, Reverse 100 V
Width 0.055" (1.4mm)
Capacitance, Diode 1.5 pF
Current, Surge 500 mA
Temperature Operating Range -55 to +150 °C
Primary Type Rectifier
Time, Recovery 6 ns
Speed, Switching Switching
Product Added to Cart
ON Semiconductor
Diode; Rectifier; Switching; Vr 70V; If 200mA; Pkg SOT-23 (TO-236); Vf 1250mV; Trr 6ns
Allied Stock #: 70099487
Mfr's Part #: BAV70LT1G
$0.020 Each
Quantity added: