ON Semiconductor BAT54ALT1G

Image may be a representation.
See specs for product details.
Diode Schottky 30V 200mA Com.Anode SOT23
Manufacturer #: BAT54ALT1G
Allied Stock #: 70100362

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.02 (Each)
100 $0.02
Availability

0 can ship immediately.

300 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Product Header Dual Common Anode Schottky Barrier Diode
Series BAT Series
Capacitance, Junction 10 pF
Configuration Dual Common Anode
Dimensions 3.04 x 1.4 x 1.01 mm
Height 0.04" (1.01mm)
Length 0.119" (3.04mm)
Mounting Type Surface Mount
Number of Pins 3
Package Type SOT-23
Power Dissipation 225 mW
Temperature, Junction, Maximum 125 °C
Operating Temperature -55 to 125 °C
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Time, Reverse Recovery 5 ns
Voltage, Forward 0.8 V
Width 0.055" (1.4mm)
Current, Forward, Continuous 0.2 A
Current, On-State, Non-Repetitive Peak 600 mA
Current, Peak 2 μA
Temperature Operating Range -55 to +150 °C
Primary Type Schottky Barrier
Time, Recovery 5 ns
Voltage, Repetitive Peak 30 V
Diode Type Schottky Barrier
Speed, Switching Fast
Rectifier Type Switching
Product Added to Cart
ON Semiconductor
Diode Schottky 30V 200mA Com.Anode SOT23
Allied Stock #: 70100362
Mfr's Part #: BAT54ALT1G
$0.020 Each
Quantity added: